ALA7D, ALA8D  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA271CD500

DigiKey Part Number
ALA7DA271CD500-ND
Manufacturer
Manufacturer Product Number
ALA7DA271CD500
Description
CAP ALUM 270UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 916.4mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA271CD500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
916.4mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.27 A @ 100 Hz
Ripple Current @ High Frequency
5.2 A @ 10 kHz
Impedance
189.4 mOhms
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.37000$92.37
10$66.60800$666.08
50$55.96620$2,798.31
160$50.67675$8,108.28
640$46.19059$29,561.98
1,120$45.95836$51,473.36
Manufacturers Standard Package