130 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 13000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA131CC600

DigiKey Part Number
399-ALA7DA131CC600-ND
Manufacturer
Manufacturer Product Number
ALA7DA131CC600
Description
CAP ALUM 130UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
130 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA131CC600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
980mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.4 A @ 100 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Impedance
676 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$119.38000$119.38
10$87.17300$871.73
50$73.89320$3,694.66
160$67.29244$10,766.79
640$61.69516$39,484.90
1,120$60.20370$67,428.14
Manufacturers Standard Package