
AHB800C451WD1-A0LF | |
|---|---|
DigiKey Part Number | 399-AHB800C451WD1-A0LF-ND |
Manufacturer | |
Manufacturer Product Number | AHB800C451WD1-A0LF |
Description | SOLENOID PIEZO METAL 80UM 450N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0031" (80.00µm) 150VDC |
Datasheet | Datasheet |
Category | Motor Type Piezoelectric |
Manufacturer KEMET | Stroke Length 0.0031" (80.00µm) |
Series | Load Force (Dynamic) 101.16lbf (450.00N) |
Packaging Box | Voltage - Rated 150VDC |
Part Status Active | Termination Style Wire Leads |
Type Linear Actuator | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,679.07000 | $10,679.07 |

