


AHB700C801ND0LF | |
|---|---|
DigiKey Part Number | 399-20159-ND |
Manufacturer | |
Manufacturer Product Number | AHB700C801ND0LF |
Description | AHB, METAL SEALD, 70UM, 800N, FE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0028" (70.00µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AHB700C801ND0LF Models |
Category | Motor Type Piezoelectric |
Manufacturer KEMET | Stroke Length 0.0028" (70.00µm) |
Series | Load Force (Dynamic) 179.85lbf (800.0N) |
Packaging Bulk | Voltage - Rated 150VDC |
Part Status Active | Termination Style Wire Leads |
Type Linear Actuator | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,639.18000 | $11,639.18 |

