Linear Actuator Piezoelectric 0.0002" (4.60µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0505D04D-H0F

DigiKey Part Number
399-AE0505D04D-H0F-ND
Manufacturer
Manufacturer Product Number
AE0505D04D-H0F
Description
PIEZO ACTUATOR, AE, RESIN, 4.6M,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0002" (4.60µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AE0505D04D-H0F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0002" (4.60µm)
Load Force (Dynamic)
137.13lbf (610.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,636.39000$2,636.39
10$2,347.20500$23,472.05
25$2,241.01000$56,025.25
Manufacturers Standard Package