
A7C0MS107M1JAAS030 | |
|---|---|
DigiKey Part Number | 399-A7C0MS107M1JAAS030-ND |
Manufacturer | |
Manufacturer Product Number | A7C0MS107M1JAAS030 |
Description | ALU CAP HYBRID 100F 63V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.45900 | $54.59 |
| 50 | $4.14360 | $207.18 |
| 250 | $3.28236 | $820.59 |
| 500 | $3.01054 | $1,505.27 |
| 1,000 | $2.78438 | $2,784.38 |
| 2,500 | $2.54298 | $6,357.45 |
| 5,000 | $2.39589 | $11,979.45 |




