
A787MN397M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A787MN397M1VLAV020TR-ND - Tape & Reel (TR) 399-A787MN397M1VLAV020CT-ND - Cut Tape (CT) 399-A787MN397M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787MN397M1VLAV020 |
Description | CAP ALU HYBRID POLYMER 390F 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.409" L x 0.394" W (10.40mm x 10.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.26900 | $102.69 |
| 50 | $7.98800 | $399.40 |
| 100 | $7.26860 | $726.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.02982 | $3,014.91 |
| 1,000 | $5.63978 | $5,639.78 |
| 1,500 | $5.44302 | $8,164.53 |
| 2,500 | $5.22371 | $13,059.27 |
| 3,500 | $5.09484 | $17,831.94 |
| 5,000 | $4.97036 | $24,851.80 |

