
A787KN337M1ELAS027 | |
|---|---|
DigiKey Part Number | 399-A787KN337M1ELAS027TR-ND - Tape & Reel (TR) 399-A787KN337M1ELAS027CT-ND - Cut Tape (CT) 399-A787KN337M1ELAS027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787KN337M1ELAS027 |
Description | CAP ALU HYBRID POLYMER 330F 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors 27mOhm |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer KEMET | Voltage - Rated 25 V |
Series | ESR (Equivalent Series Resistance) 27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Hybrid | Surface Mount Land Size 0.382" L x 0.315" W (9.70mm x 8.00mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.60700 | $56.07 |
| 50 | $4.26040 | $213.02 |
| 100 | $3.83450 | $383.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.10000 | $1,550.00 |
| 1,000 | $2.86856 | $2,868.56 |
| 1,500 | $2.75173 | $4,127.59 |
| 2,500 | $2.62148 | $6,553.70 |
| 3,500 | $2.54491 | $8,907.18 |
| 5,000 | $2.47094 | $12,354.70 |

