New at DigiKey
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A786MS477M1ELAS012

DigiKey Part Number
399-A786MS477M1ELAS012TR-ND - Tape & Reel (TR)
399-A786MS477M1ELAS012CT-ND - Cut Tape (CT)
399-A786MS477M1ELAS012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A786MS477M1ELAS012
Description
CAP ALU HYBRID 135C 25V 470F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
KEMET
Applications
Automotive
Series
Features
High Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
2.02 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.05 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.84000$68.40
50$5.23540$261.77
100$4.72900$472.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.95578$1,582.31
800$3.66381$2,931.05
1,200$3.51648$4,219.78
2,000$3.35224$6,704.48
2,800$3.25569$9,115.93
4,000$3.16242$12,649.68
Manufacturers Standard Package