
A784MS477M1ELAS018 | |
|---|---|
DigiKey Part Number | 399-A784MS477M1ELAS018TR-ND - Tape & Reel (TR) 399-A784MS477M1ELAS018CT-ND - Cut Tape (CT) 399-A784MS477M1ELAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS477M1ELAS018 |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS477M1ELAS018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.28 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.34500 | $83.45 |
| 50 | $6.44080 | $322.04 |
| 100 | $5.83810 | $583.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.91995 | $1,967.98 |
| 800 | $4.57321 | $3,658.57 |
| 1,200 | $4.39830 | $5,277.96 |
| 2,000 | $4.20324 | $8,406.48 |
| 2,800 | $4.08861 | $11,448.11 |
| 4,000 | $3.97789 | $15,911.56 |


