
A783MW227M1JLAS013 | |
---|---|
DigiKey Part Number | 399-A783MW227M1JLAS013TR-ND - Tape & Reel (TR) 399-A783MW227M1JLAS013CT-ND - Cut Tape (CT) 399-A783MW227M1JLAS013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW227M1JLAS013 |
Description | CAP ALU HYBRID 125C 63V 220UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 814 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $8.89300 | $88.93 |
50 | $6.89240 | $344.62 |
100 | $6.25840 | $625.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.58216 | $1,395.54 |
500 | $5.16932 | $2,584.66 |
750 | $4.96097 | $3,720.73 |
1,250 | $4.72868 | $5,910.85 |
1,750 | $4.59215 | $8,036.26 |
2,500 | $4.46025 | $11,150.62 |
3,000 | $4.39754 | $13,192.62 |
6,000 | $4.18527 | $25,111.62 |
6,250 | $4.17396 | $26,087.25 |