
A783MN337M1VLAS020 | |
|---|---|
DigiKey Part Number | 399-A783MN337M1VLAS020TR-ND - Tape & Reel (TR) 399-A783MN337M1VLAS020CT-ND - Cut Tape (CT) 399-A783MN337M1VLAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MN337M1VLAS020 |
Description | CAP ALU HYBRID 125C 25V 330UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.12 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.43700 | $64.37 |
| 50 | $4.92780 | $246.39 |
| 100 | $4.44960 | $444.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.62564 | $1,812.82 |
| 1,000 | $3.36620 | $3,366.20 |
| 1,500 | $3.23523 | $4,852.85 |
| 2,500 | $3.08920 | $7,723.00 |
| 3,500 | $3.00340 | $10,511.90 |
| 5,000 | $2.92050 | $14,602.50 |
| 6,000 | $2.88108 | $17,286.48 |
| 12,000 | $2.74767 | $32,972.04 |
| 12,500 | $2.74056 | $34,257.00 |



