150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A782MS157M1HLAS028

DigiKey Part Number
399-A782MS157M1HLAS028TR-ND - Tape & Reel (TR)
399-A782MS157M1HLAS028CT-ND - Cut Tape (CT)
399-A782MS157M1HLAS028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A782MS157M1HLAS028
Description
CAP ALUM HYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
836 mA @ 100 Hz
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$7.42400$74.24
50$5.70080$285.04
100$5.15730$515.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.32718$1,730.87
800$4.01394$3,211.15
1,200$3.85582$4,626.98
2,000$3.67949$7,358.98
2,800$3.57583$10,012.32
4,000$3.47572$13,902.88
Manufacturers Standard Package