68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A782MN686M1JLAS035

DigiKey Part Number
399-A782MN686M1JLAS035TR-ND - Tape & Reel (TR)
399-A782MN686M1JLAS035CT-ND - Cut Tape (CT)
399-A782MN686M1JLAS035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A782MN686M1JLAS035
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A782MN686M1JLAS035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
671 mA @ 100 Hz
Ripple Current @ High Frequency
3.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.52800$65.28
50$4.98720$249.36
100$4.50040$450.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.66268$1,831.34
1,000$3.39860$3,398.60
1,500$3.26531$4,897.97
2,500$3.11670$7,791.75
3,500$3.02934$10,602.69
5,000$2.94497$14,724.85
Manufacturers Standard Package