
A782MN686M1JLAS035 | |
|---|---|
DigiKey Part Number | 399-A782MN686M1JLAS035TR-ND - Tape & Reel (TR) 399-A782MN686M1JLAS035CT-ND - Cut Tape (CT) 399-A782MN686M1JLAS035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MN686M1JLAS035 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A782MN686M1JLAS035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 671 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.52800 | $65.28 |
| 50 | $4.98720 | $249.36 |
| 100 | $4.50040 | $450.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.66268 | $1,831.34 |
| 1,000 | $3.39860 | $3,398.60 |
| 1,500 | $3.26531 | $4,897.97 |
| 2,500 | $3.11670 | $7,791.75 |
| 3,500 | $3.02934 | $10,602.69 |
| 5,000 | $2.94497 | $14,724.85 |

