560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MS567M1ELAV022

DigiKey Part Number
399-A781MS567M1ELAV022TR-ND - Tape & Reel (TR)
399-A781MS567M1ELAV022CT-ND - Cut Tape (CT)
399-A781MS567M1ELAV022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MS567M1ELAV022
Description
CAP ALUM HYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MS567M1ELAV022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
2.98 A @ 100 Hz
Ripple Current @ High Frequency
7.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.62000$21.62
10$14.34700$143.47
50$11.31600$565.80
100$10.35910$1,035.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.90143$3,560.57
800$8.35160$6,681.28
1,200$8.07427$9,689.12
2,000$7.76517$15,530.34
2,800$7.58357$21,234.00
4,000$7.40815$29,632.60
Manufacturers Standard Package