
A781MS107M1JLAV030 | |
|---|---|
DigiKey Part Number | 399-A781MS107M1JLAV030TR-ND - Tape & Reel (TR) 399-A781MS107M1JLAV030CT-ND - Cut Tape (CT) 399-A781MS107M1JLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS107M1JLAV030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS107M1JLAV030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.408 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $15.93300 | $159.33 |
| 50 | $12.62160 | $631.08 |
| 100 | $11.57590 | $1,157.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.98378 | $3,993.51 |
| 800 | $9.38340 | $7,506.72 |
| 1,200 | $9.08051 | $10,896.61 |
| 2,000 | $8.74291 | $17,485.82 |
| 2,800 | $8.54455 | $23,924.74 |
| 4,000 | $8.35298 | $33,411.92 |

