


A780MS567M1ELAV022 | |
|---|---|
DigiKey Part Number | 399-A780MS567M1ELAV022TR-ND - Tape & Reel (TR) 399-A780MS567M1ELAV022CT-ND - Cut Tape (CT) 399-A780MS567M1ELAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS567M1ELAV022 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS567M1ELAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $12.34400 | $123.44 |
| 50 | $10.04800 | $502.40 |
| 100 | $8.20990 | $820.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.29653 | $2,518.61 |
| 800 | $6.20148 | $4,961.18 |
| 1,200 | $6.08094 | $7,297.13 |
| 2,000 | $6.05891 | $12,117.82 |

