


A780MS277M1VLAV022 | |
|---|---|
DigiKey Part Number | 399-A780MS277M1VLAV022TR-ND - Tape & Reel (TR) 399-A780MS277M1VLAV022CT-ND - Cut Tape (CT) 399-A780MS277M1VLAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS277M1VLAV022 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS277M1VLAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $14.14900 | $141.49 |
| 50 | $11.15000 | $557.50 |
| 100 | $10.20450 | $1,020.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.76453 | $3,505.81 |
| 800 | $8.22130 | $6,577.04 |
| 1,200 | $7.94724 | $9,536.69 |
| 2,000 | $7.64180 | $15,283.60 |
| 2,800 | $7.46233 | $20,894.52 |
| 4,000 | $7.28898 | $29,155.92 |



