
A770KE396M1HLAS042 | |
|---|---|
DigiKey Part Number | 399-A770KE396M1HLAS042TR-ND - Tape & Reel (TR) 399-A770KE396M1HLAS042CT-ND - Cut Tape (CT) 399-A770KE396M1HLAS042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770KE396M1HLAS042 |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.99600 | $39.96 |
| 50 | $3.00080 | $150.04 |
| 100 | $2.68510 | $268.51 |
| 500 | $2.13940 | $1,069.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96724 | $1,967.24 |
| 2,000 | $1.82415 | $3,648.30 |
| 3,000 | $1.75195 | $5,255.85 |
| 5,000 | $1.67141 | $8,357.05 |
| 7,000 | $1.62409 | $11,368.63 |
| 10,000 | $1.57836 | $15,783.60 |

