
A768MS127M1HLAV024 | |
|---|---|
DigiKey Part Number | 399-A768MS127M1HLAV024TR-ND - Tape & Reel (TR) 399-A768MS127M1HLAV024CT-ND - Cut Tape (CT) 399-A768MS127M1HLAV024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS127M1HLAV024 |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS127M1HLAV024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $14.01800 | $140.18 |
| 50 | $11.04480 | $552.24 |
| 100 | $10.10670 | $1,010.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.67738 | $3,470.95 |
| 800 | $8.13826 | $6,510.61 |
| 1,200 | $7.86633 | $9,439.60 |
| 2,000 | $7.56325 | $15,126.50 |
| 2,800 | $7.38517 | $20,678.48 |
| 4,000 | $7.21311 | $28,852.44 |

