A768EB107M1ELAE036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KS396M1KLAE038

DigiKey Part Number
399-A768KS396M1KLAE038TR-ND - Tape & Reel (TR)
399-A768KS396M1KLAE038CT-ND - Cut Tape (CT)
399-A768KS396M1KLAE038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KS396M1KLAE038
Description
CAP ALUM POLY 39UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KS396M1KLAE038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$5.91100$59.11
50$4.50940$225.47
100$4.06580$406.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.90343$1,161.37
800$2.68374$2,146.99
1,200$2.57291$3,087.49
2,000$2.44935$4,898.70
2,800$2.37914$6,661.59
Manufacturers Standard Package