
A768KE826M1GLAE038 | |
---|---|
DigiKey Part Number | 399-A768KE826M1GLAE038TR-ND - Tape & Reel (TR) 399-A768KE826M1GLAE038CT-ND - Cut Tape (CT) 399-A768KE826M1GLAE038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE826M1GLAE038 |
Description | CAP ALUM POLY 82UF 20% 40V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE826M1GLAE038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
50 | $2.71780 | $135.89 |
100 | $2.42960 | $242.96 |
500 | $1.93106 | $965.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.77374 | $1,773.74 |
2,000 | $1.64298 | $3,285.96 |
3,000 | $1.57698 | $4,730.94 |
5,000 | $1.50338 | $7,516.90 |
7,000 | $1.46012 | $10,220.84 |
10,000 | $1.41832 | $14,183.20 |
12,000 | $1.39845 | $16,781.40 |
24,000 | $1.33119 | $31,948.56 |
25,000 | $1.32761 | $33,190.25 |