
A768EB396M1GLAE045 | |
---|---|
DigiKey Part Number | 399-A768EB396M1GLAE045TR-ND - Tape & Reel (TR) 399-A768EB396M1GLAE045CT-ND - Cut Tape (CT) 399-A768EB396M1GLAE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB396M1GLAE045 |
Description | CAP ALUM POLY 39UF 20% 40V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB396M1GLAE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.62800 | $26.28 |
50 | $1.94280 | $97.14 |
100 | $1.72680 | $172.68 |
500 | $1.35382 | $676.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.23584 | $1,235.84 |
2,000 | $1.13780 | $2,275.60 |
3,000 | $1.08829 | $3,264.87 |
5,000 | $1.03309 | $5,165.45 |
7,000 | $1.00063 | $7,004.41 |
10,000 | $0.96926 | $9,692.60 |
12,000 | $0.95435 | $11,452.20 |
24,000 | $0.90388 | $21,693.12 |
25,000 | $0.90118 | $22,529.50 |