A766EB127M0JLAE022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A766EB226M1DLAE060

DigiKey Part Number
399-A766EB226M1DLAE060TR-ND - Tape & Reel (TR)
399-A766EB226M1DLAE060CT-ND - Cut Tape (CT)
399-A766EB226M1DLAE060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766EB226M1DLAE060
Description
CAP ALUM POLY 22UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766EB226M1DLAE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
72.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.56800$25.68
50$1.90160$95.08
100$1.68920$168.92
500$1.32304$661.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20722$1,207.22
2,000$1.11095$2,221.90
3,000$1.06231$3,186.93
5,000$1.00811$5,040.55
7,000$0.97624$6,833.68
10,000$0.94545$9,454.50
12,000$0.93081$11,169.72
24,000$0.88124$21,149.76
25,000$0.87860$21,965.00
Manufacturers Standard Package