
A765MU278M0ELAE012 | |
---|---|
DigiKey Part Number | 399-A765MU278M0ELAE012TR-ND - Tape & Reel (TR) 399-A765MU278M0ELAE012CT-ND - Cut Tape (CT) 399-A765MU278M0ELAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU278M0ELAE012 |
Description | CAP ALUM POLY 2700UF 20% 2.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU278M0ELAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 253.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.39000 | $73.90 |
50 | $5.68040 | $284.02 |
100 | $5.14170 | $514.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.31980 | $1,727.92 |
800 | $4.00944 | $3,207.55 |
1,200 | $3.85281 | $4,623.37 |
2,000 | $3.67816 | $7,356.32 |
2,800 | $3.57551 | $10,011.43 |
4,000 | $3.47633 | $13,905.32 |
4,800 | $3.42922 | $16,460.26 |
9,600 | $3.26965 | $31,388.64 |
10,000 | $3.26115 | $32,611.50 |