
A765KN687M0JLAE012 | |
---|---|
DigiKey Part Number | 399-16502-2-ND - Tape & Reel (TR) 399-16502-1-ND - Cut Tape (CT) 399-16502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN687M0JLAE012 |
Description | CAP ALUM POLY 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN687M0JLAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.04600 | $50.46 |
50 | $3.82120 | $191.06 |
100 | $3.43520 | $343.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.76892 | $1,384.46 |
1,000 | $2.55892 | $2,558.92 |
1,500 | $2.45291 | $3,679.37 |
2,500 | $2.33469 | $5,836.73 |
3,500 | $2.26521 | $7,928.24 |
5,000 | $2.19808 | $10,990.40 |
6,000 | $2.16616 | $12,996.96 |
12,000 | $2.05811 | $24,697.32 |
12,500 | $2.05235 | $25,654.38 |