
A765KN158M0ELAE010 | |
---|---|
DigiKey Part Number | 399-13680-2-ND - Tape & Reel (TR) 399-13680-1-ND - Cut Tape (CT) 399-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN158M0ELAE010 |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN158M0ELAE010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.87900 | $58.79 |
50 | $4.48000 | $224.00 |
100 | $4.03820 | $403.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.01820 | $1,509.10 |
1,000 | $2.79330 | $2,793.30 |
1,500 | $2.67985 | $4,019.78 |
2,500 | $2.55336 | $6,383.40 |
3,500 | $2.47899 | $8,676.47 |
5,000 | $2.40715 | $12,035.75 |
6,000 | $2.37299 | $14,237.94 |
12,000 | $2.25740 | $27,088.80 |
12,500 | $2.25123 | $28,140.38 |