
A765KN128M0GLAE012 | |
---|---|
DigiKey Part Number | 399-13682-2-ND - Tape & Reel (TR) 399-13682-1-ND - Cut Tape (CT) 399-13682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN128M0GLAE012 |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN128M0GLAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.72500 | $67.25 |
50 | $5.15320 | $257.66 |
100 | $4.65650 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.80070 | $1,900.35 |
1,000 | $3.53106 | $3,531.06 |
1,500 | $3.39492 | $5,092.38 |
2,500 | $3.24318 | $8,107.95 |
3,500 | $3.15401 | $11,039.03 |
5,000 | $3.06788 | $15,339.40 |
6,000 | $3.02692 | $18,161.52 |
12,000 | $2.88829 | $34,659.48 |
12,500 | $2.88091 | $36,011.38 |