
A765KH187M1CLAE016 | |
|---|---|
DigiKey Part Number | 399-13686-2-ND - Tape & Reel (TR) 399-13686-1-ND - Cut Tape (CT) 399-13686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KH187M1CLAE016 |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KH187M1CLAE016 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.307" (7.80mm) |
Capacitance 180 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.81300 | $58.13 |
| 50 | $4.42640 | $221.32 |
| 100 | $3.98580 | $398.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.22744 | $1,613.72 |
| 1,000 | $2.98852 | $2,988.52 |
| 1,500 | $2.86788 | $4,301.82 |
| 2,500 | $2.73342 | $6,833.55 |
| 3,500 | $2.65437 | $9,290.30 |
| 5,000 | $2.57800 | $12,890.00 |




