
A765EB397M0GLAE014 | |
---|---|
DigiKey Part Number | 399-A765EB397M0GLAE014TR-ND - Tape & Reel (TR) 399-A765EB397M0GLAE014CT-ND - Cut Tape (CT) 399-A765EB397M0GLAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB397M0GLAE014 |
Description | CAP ALUM POLY 390UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB397M0GLAE014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 158 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.44700 | $24.47 |
50 | $1.80800 | $90.40 |
100 | $1.60440 | $160.44 |
500 | $1.25382 | $626.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.14314 | $1,143.14 |
2,000 | $1.05101 | $2,102.02 |
3,000 | $1.00448 | $3,013.44 |
5,000 | $0.95262 | $4,763.10 |
7,000 | $0.92213 | $6,454.91 |
10,000 | $0.89268 | $8,926.80 |
12,000 | $0.87867 | $10,544.04 |
24,000 | $0.83124 | $19,949.76 |
25,000 | $0.82871 | $20,717.75 |