
A765EB127M1ALAE018 | |
|---|---|
DigiKey Part Number | 399-A765EB127M1ALAE018TR-ND - Tape & Reel (TR) 399-A765EB127M1ALAE018CT-ND - Cut Tape (CT) 399-A765EB127M1ALAE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB127M1ALAE018 |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB127M1ALAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.74960 | $87.48 |
| 100 | $1.55140 | $155.14 |
| 500 | $1.20906 | $604.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10086 | $1,100.86 |
| 2,000 | $1.01084 | $2,021.68 |
| 3,000 | $0.96534 | $2,896.02 |
| 5,000 | $0.91466 | $4,573.30 |
| 7,000 | $0.88486 | $6,194.02 |
| 10,000 | $0.85605 | $8,560.50 |











