
A759MW108M1CAAE014 | |
|---|---|
DigiKey Part Number | 399-A759MW108M1CAAE014-ND |
Manufacturer | |
Manufacturer Product Number | A759MW108M1CAAE014 |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.75050 | $57,505.00 |

