Parametric Equivalent

A758KR277M1CAAE011 | |
|---|---|
DigiKey Part Number | 399-A758KR277M1CAAE011-ND |
Manufacturer | |
Manufacturer Product Number | A758KR277M1CAAE011 |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KR277M1CAAE011 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSF160ELL271MHB5S | Chemi-Con | 1,000 | 565-APSF160ELL271MHB5S-ND | $3.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.38700 | $33.87 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.25270 | $225.27 |
| 500 | $1.78192 | $890.96 |
| 1,000 | $1.63345 | $1,633.45 |
| 2,500 | $1.47484 | $3,687.10 |
| 5,000 | $1.37815 | $6,890.75 |



