
A758EK397M0JAAE016 | |
|---|---|
DigiKey Part Number | 399-A758EK397M0JAAE016-ND |
Manufacturer | |
Manufacturer Product Number | A758EK397M0JAAE016 |
Description | CAP ALUM POLY 390UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758EK397M0JAAE016 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 390 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.22300 | $32.23 |
| 50 | $2.40400 | $120.20 |
| 100 | $2.14170 | $214.17 |
| 500 | $1.69100 | $845.50 |
| 1,000 | $1.54868 | $1,548.68 |
| 3,000 | $1.37058 | $4,111.74 |
| 5,000 | $1.30396 | $6,519.80 |

