
A750KS477M1CDAE013 | |
|---|---|
DigiKey Part Number | 399-A750KS477M1CDAE013CT-ND - Cut Tape (CT) 399-A750KS477M1CDAE013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A750KS477M1CDAE013 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KS477M1CDAE013 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.33300 | $166.65 |
| 100 | $2.98690 | $298.69 |
| 500 | $2.39032 | $1,195.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.20221 | $2,202.21 |
| 2,000 | $2.04580 | $4,091.60 |
| 3,000 | $1.96688 | $5,900.64 |
| 5,000 | $1.87888 | $9,394.40 |
| 7,000 | $1.82716 | $12,790.12 |
| 10,000 | $1.77720 | $17,772.00 |



