A720V477M002APE006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V477M2R5APE003

DigiKey Part Number
399-A720V477M2R5APE003TR-ND - Tape & Reel (TR)
399-A720V477M2R5APE003CT-ND - Cut Tape (CT)
399-A720V477M2R5APE003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V477M2R5APE003
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V477M2R5APE003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
11.69 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$11.91200$119.12
50$9.33680$466.84
100$8.52340$852.34
500$7.12512$3,562.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.68504$6,685.04
2,000$6.31959$12,639.18
3,000$6.13528$18,405.84
5,000$5.92986$29,649.30
7,000$5.80919$40,664.33
10,000$5.74799$57,479.90
Manufacturers Standard Package