A720V477M002APE006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V477M002APE003

DigiKey Part Number
399-A720V477M002APE003TR-ND - Tape & Reel (TR)
399-A720V477M002APE003CT-ND - Cut Tape (CT)
399-A720V477M002APE003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V477M002APE003
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V477M002APE003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
11.69 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.86000$17.86
10$11.73100$117.31
50$9.18700$459.35
100$8.38510$838.51
500$7.00510$3,502.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.57078$6,570.78
2,000$6.21006$12,420.12
3,000$6.02816$18,084.48
5,000$5.82542$29,127.10
7,000$5.70629$39,944.03
10,000$5.63851$56,385.10
Manufacturers Standard Package