
A700X337M004ATE010 | |
|---|---|
DigiKey Part Number | 399-11388-2-ND - Tape & Reel (TR) 399-11388-1-ND - Cut Tape (CT) 399-11388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X337M004ATE010 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X337M004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $21.94600 | $219.46 |
| 50 | $17.64680 | $882.34 |
| 100 | $16.29010 | $1,629.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.95904 | $6,979.52 |
| 1,000 | $13.22615 | $13,226.15 |
| 1,500 | $12.85643 | $19,284.65 |
| 2,500 | $12.44449 | $31,111.22 |
| 3,500 | $12.22777 | $42,797.19 |


