
A700X157M006ATE015 | |
---|---|
DigiKey Part Number | 399-3055-2-ND - Tape & Reel (TR) 399-3055-1-ND - Cut Tape (CT) 399-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X157M006ATE015 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M006ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $23.47800 | $234.78 |
50 | $18.92380 | $946.19 |
100 | $17.48640 | $1,748.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.24776 | $6,623.88 |