100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X107M12RATE012

DigiKey Part Number
399-A700X107M12RATE012TR-ND - Tape & Reel (TR)
399-A700X107M12RATE012CT-ND - Cut Tape (CT)
399-A700X107M12RATE012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700X107M12RATE012
Description
CAP ALUM POLY 100UF 20% 12.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700X107M12RATE012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
12.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.44000$41.44
10$28.45500$284.55
50$23.07440$1,153.72
100$21.38000$2,138.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.46992$9,234.96
1,000$17.55496$17,554.96
1,500$17.09354$25,640.31
2,500$16.57954$41,448.85
3,500$16.27747$56,971.15
5,000$15.98584$79,929.20
Manufacturers Standard Package