
A700V477M002ATE006 | |
|---|---|
DigiKey Part Number | 399-17184-2-ND - Tape & Reel (TR) 399-17184-1-ND - Cut Tape (CT) 399-17184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002ATE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M002ATE006 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APLC0D471M006S9 | C&B/RESI | 600 | 4506-APLC0D471M006S9CT-ND | $12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $11.87200 | $118.72 |
| 50 | $9.29360 | $464.68 |
| 100 | $8.47800 | $847.80 |
| 500 | $7.07558 | $3,537.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.63434 | $6,634.34 |
| 2,000 | $6.26783 | $12,535.66 |
| 3,000 | $6.08292 | $18,248.76 |
| 5,000 | $5.87693 | $29,384.65 |
| 7,000 | $5.75587 | $40,291.09 |
| 10,000 | $5.63896 | $56,389.60 |

