
A700V336M010ATE028 | |
---|---|
DigiKey Part Number | 399-3058-2-ND - Tape & Reel (TR) 399-3058-1-ND - Cut Tape (CT) 399-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V336M010ATE028 |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M010ATE028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $13.24500 | $132.45 |
50 | $10.42660 | $521.33 |
100 | $9.53680 | $953.68 |
500 | $8.00694 | $4,003.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.52561 | $7,525.61 |
2,000 | $7.12591 | $14,251.82 |
3,000 | $6.92432 | $20,772.96 |
5,000 | $6.69966 | $33,498.30 |
7,000 | $6.56770 | $45,973.90 |
10,000 | $6.55819 | $65,581.90 |