
A700V226M010ATE028 | |
|---|---|
DigiKey Part Number | 399-A700V226M010ATE028TR-ND - Tape & Reel (TR) 399-A700V226M010ATE028CT-ND - Cut Tape (CT) 399-A700V226M010ATE028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V226M010ATE028 |
Description | CAP ALUM POLY 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V226M010ATE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.78100 | $117.81 |
| 50 | $9.21460 | $460.73 |
| 100 | $8.40570 | $840.57 |
| 500 | $7.01310 | $3,506.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.57490 | $6,574.90 |
| 2,000 | $6.21085 | $12,421.70 |
| 3,000 | $6.02726 | $18,081.78 |
| 5,000 | $5.82265 | $29,113.25 |
| 7,000 | $5.70242 | $39,916.94 |
| 10,000 | $5.58632 | $55,863.20 |

