
A700D686M008ATE015 | |
---|---|
DigiKey Part Number | 399-A700D686M008ATE015TR-ND - Tape & Reel (TR) 399-A700D686M008ATE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A700D686M008ATE015 |
Description | CAP ALUM POLY 68UF 20% 8V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D686M008ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.86000 | $24.86 |
10 | $16.65300 | $166.53 |
50 | $13.23380 | $661.69 |
100 | $12.15540 | $1,215.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.30038 | $5,150.19 |
1,000 | $9.71689 | $9,716.89 |
1,500 | $9.42257 | $14,133.86 |
2,500 | $9.09462 | $22,736.55 |
3,500 | $8.90194 | $31,156.79 |
5,000 | $8.71583 | $43,579.15 |
6,000 | $8.70411 | $52,224.66 |