
A700D337M002ATE012 | |
---|---|
DigiKey Part Number | 399-5489-2-ND - Tape & Reel (TR) 399-5489-1-ND - Cut Tape (CT) 399-5489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D337M002ATE012 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D337M002ATE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.10000 | $26.10 |
10 | $17.50100 | $175.01 |
50 | $13.93520 | $696.76 |
100 | $12.81060 | $1,281.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.87744 | $5,438.72 |
1,000 | $10.26917 | $10,269.17 |
1,500 | $9.96253 | $14,943.79 |
2,500 | $9.62070 | $24,051.75 |
3,500 | $9.41981 | $32,969.33 |
5,000 | $9.25153 | $46,257.65 |