
A700D337M002ATE012 | |
---|---|
DigiKey Part Number | 399-5489-2-ND - Tape & Reel (TR) 399-5489-1-ND - Cut Tape (CT) 399-5489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D337M002ATE012 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D337M002ATE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $17.45700 | $174.57 |
50 | $13.89960 | $694.98 |
100 | $12.77800 | $1,277.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.84968 | $5,424.84 |
1,000 | $10.24298 | $10,242.98 |
1,500 | $9.93711 | $14,905.67 |
2,500 | $9.59616 | $23,990.40 |
3,500 | $9.39578 | $32,885.23 |
5,000 | $9.22793 | $46,139.65 |