A700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D226M016ATE018

DigiKey Part Number
399-5211-2-ND - Tape & Reel (TR)
399-5211-1-ND - Cut Tape (CT)
399-5211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700D226M016ATE018
Description
CAP ALUM POLY 22UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700D226M016ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.57000$28.57
10$19.27900$192.79
50$15.41360$770.68
100$14.19360$1,419.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.09774$6,048.87
1,000$11.43836$11,438.36
1,500$11.10590$16,658.85
2,500$10.73532$26,838.30
3,500$10.51765$36,811.78
5,000$10.41756$52,087.80
Manufacturers Standard Package