A700D107M006ATE0187280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.08232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.51142
Datasheet
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D107M006ATE0187280

DigiKey Part Number
399-A700D107M006ATE0187280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700D107M006ATE0187280
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700D107M006ATE0187280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
6.3 V
Manufacturer
KEMET
ESR (Equivalent Series Resistance)
18mOhm
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A700D107M006ATE0182478KEMET0399-A700D107M006ATE0182478TR-ND$12.08232Parametric Equivalent
A700D107M006ATE0187111KEMET0399-A700D107M006ATE0187111TR-ND$11.51142Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.19996$25,499.90
Manufacturers Standard Package