
82MC2220Z350K | |
---|---|
DigiKey Part Number | 2266-82MC2220Z350K-ND |
Manufacturer | |
Manufacturer Product Number | 82MC2220Z350K |
Description | 0 022 400V |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
EDA/CAD Models | 82MC2220Z350K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $1.25902 | $566.56 |
2,250 | $1.23556 | $2,780.01 |
4,500 | $1.21210 | $5,454.45 |
9,000 | $1.19646 | $10,768.14 |